TE Connectivity 2922 Series Straight Panel PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-046
- Distrelec Article No.:
- 304-50-620
- Mfr. Part No.:
- 292215-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£224.28
(exc. VAT)
£269.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.28 | £0.561 |
*price indicative
- RS Stock No.:
- 482-046
- Distrelec Article No.:
- 304-50-620
- Mfr. Part No.:
- 292215-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2922 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2922 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly offers a reliable solution for integrating robust connectivity within compact designs. With a configuration designed for plug-to-plug relay headers, it seamlessly facilitates wire-to-panel applications while ensuring signal integrity. Constructed with a nylon 66 housing in a striking white color, this product is engineered for durability and long-lasting performance. Its compact size accommodates 4 positions per row, optimizing space without compromising functionality. Ideal for diverse applications, from consumer electronics to industrial machinery, this connector is designed to withstand varying environmental conditions, with an extended operating temperature range and compatibility with recognized industry standards. This assembly not only exemplifies precision engineering but also simplifies the connection process with features such as panel mounting for enhanced versatility.
Designed for panel mount applications for a secure installation
Utilizes a white nylon 66 housing for superior durability
Incorporates a locking latch for reliable mating retention
Features a brass contact base material for optimal conductivity
Can operate effectively within a wide temperature range to meet diverse needs
Related links
- TE Connectivity 2922 Series Straight Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2922 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
