TE Connectivity 2922 Series Vertical Board PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-050
- Distrelec Article No.:
- 304-50-637
- Mfr. Part No.:
- 292251-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-050
- Distrelec Article No.:
- 304-50-637
- Mfr. Part No.:
- 292251-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2922 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2922 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for robust wire-to-board connectivity in compact spaces, making it ideal for various applications. This vertical connector features a partially shrouded design that simplifies assembly while ensuring reliability. Its 3-position configuration employs a 2 mm centerline, tailored for space-efficient layouts, which makes it suitable for modern electronic circuits. With a heat-resistant nylon 66 housing, this component can withstand demanding conditions while maintaining performance and integrity. The through-hole solder termination method ensures strong attachment and efficient electrical conduction, perfect for intricate PCB designs. Designed with varying environmental conditions in mind, this header is built to function effectively within an operating temperature range of -40 to 105 °C. Whether for signal or power applications, this header is an exceptional choice for those seeking quality and performance.
Offers reliable wire-to-board connectivity
Compact design suitable for dense layouts
Facilitates straightforward assembly with a partially shrouded structure
Robust nylon 66 material withstands harsh environments
Optimized for manual or automated pick and place assembly
Related links
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Straight Panel PCB Header 2 mm Pitch Shrouded
