TE Connectivity 2922 Series Straight Panel PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£189.96

(exc. VAT)

£227.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.96£0.76

*price indicative

RS Stock No.:
470-841
Distrelec Article No.:
304-50-642
Mfr. Part No.:
292254-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2922

Current

4A

Pitch

2mm

Housing Material

Polyamide 66

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Panel

Mount Type

Panel

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
TW
The TE Connectivity Connector assembly is a versatile solution designed for reliable connectivity in a variety of applications. With a natural colour and a compact design featuring seven positions, it offers a 2 mm centreline for optimal space efficiency. This product stands out with its robust construction, making it ideal for panel mount setups. Engineered from durable nylon 66, it ensures longevity and consistent performance in demanding environments. The assembly’s signal circuit application provides enhanced functionality, making it suitable for multiple wiring configurations. Whether for prototyping or production, this connector assembly meets high industry standards, ensuring compliance and performance.

Designed for easy integration into wire to panel applications

Composed of durable materials to resist wear and tear

Featuring locking latches for secure mating retention

Configured to operate effectively within a wide temperature range

Capable of supporting a maximum contact current rating of 4 A

Includes panel mount features for additional stability

Efficient packaging method optimises storage and distribution

Manufactured in compliance with relevant industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy