HARWIN M80 Series Straight Board PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 911-290
- Mfr. Part No.:
- M80-5103442
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.59
(exc. VAT)
£19.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.59 |
| 10 + | £15.26 |
*price indicative
- RS Stock No.:
- 911-290
- Mfr. Part No.:
- M80-5103442
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | M80 | |
| Pitch | 2mm | |
| Housing Material | PPS | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB Terminal | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series M80 | ||
Pitch 2mm | ||
Housing Material PPS | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB Terminal | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN connector is a high-reliability Interface designed for secure connections in various applications, featuring a double-row pin layout and robust construction for dependable performance.
17+17 position male plug configuration ensures efficient connectivity
Gold and tin finish enhances durability and electrical conductivity
Operating temperature range of -55°C to +125°C supports diverse environments
RoHS Compliant, adhering to environmental legislation
Related links
- HARWIN Datamate L-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN M80 Series Vertical Through Hole Connector 4 mm Pitch Shrouded
- HARWIN M80 Series Vertical Through Hole Connector 4 mm Pitch Shrouded
- HARWIN M80 Series Vertical Through Hole Connector 4 mm Pitch Shrouded
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
