TE Connectivity 2937 Series Straight Board PCB Header, 8 Contact(s), Unshrouded
- RS Stock No.:
- 482-016
- Distrelec Article No.:
- 304-55-635
- Mfr. Part No.:
- 293737-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-016
- Distrelec Article No.:
- 304-55-635
- Mfr. Part No.:
- 293737-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2937 | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2937 | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 pos. coverpart (kit) caters to the specific needs of professionals seeking robust and reliable solutions for their P/N 794616-8 applications. Designed to enhance performance and ensure optimal safety, this coverpart is engineered with precision, making it an ideal component for various electronic assemblies. It meets stringent compliance standards, ensuring peace of mind during deployment in demanding environments. With a focus on usability and longevity, this product offers an excellent choice for both new and existing projects, affirming its role in advancing design while simplifying integration. Whether used in prototyping or production stages, this coverpart combines functionality with a thoughtful design that highlights its applications in modern connectivity solutions.
Constructed with low halogen materials for enhanced safety in sensitive applications
Comes with compliance to RoHS and ELV directives ensuring regulatory alignment
Offers access to compliance documentation for transparency
Low halogen content supports eco friendly initiatives while maintaining performance standards
Suitable for a variety of applications ensuring versatility within electronic designs
Designed to streamline assembly processes reducing labour costs and time
Related links
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 3.18 mm Pitch, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 1 Row, Unshrouded
