TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header, 15 Contact(s), Unshrouded
- RS Stock No.:
- 507-098
- Distrelec Article No.:
- 304-63-301
- Mfr. Part No.:
- 2-350380-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-098
- Distrelec Article No.:
- 304-63-301
- Mfr. Part No.:
- 2-350380-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Miniature Rectangular MR | |
| Product Type | PCB Header | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Miniature Rectangular MR | ||
Product Type PCB Header | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Grommet is crafted from flexible PVC, ideal for a myriad of applications requiring reliable strain relief. Designed specifically for the AMP Miniature Rectangular MR series, this component ensures a secure fit while effectively protecting connections from environmental factors. Its sleek black finish adds a touch of sophistication while also aiding in identification within complex assemblies. The product not only meets industry standards but also prioritises user safety and operational efficiency, making it an essential accessory for a wide array of electrical connections. With robust material composition and certified compliance with various regulatory mandates, this grommet stands out for its quality and performance, catering to both professional and DIY needs.
Durable flexible PVC construction allows for extended use in various environments
Compact dimensions ensure minimal space usage without compromising security
Black colour aids in easy identification and blending with typical assemblies
Meets EU RoHS and ELV directives for environmental compliance
Packaged in convenient quantities for efficient inventory management
Ideal for applications needing reliable strain relief in electronic assemblies
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 5
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header, 36 Contact(s)
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header 4.2 mm Pitch
- TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin Unshrouded
