TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-843
- Distrelec Article No.:
- 304-50-487
- Mfr. Part No.:
- 2-640499-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-843
- Distrelec Article No.:
- 304-50-487
- Mfr. Part No.:
- 2-640499-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Miniature Rectangular MR | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Miniature Rectangular MR | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an expertly designed connector that caters to the growing demands of wire-to-board applications. With its robust 4-position configuration and fully shrouded design, this connector ensures secure and reliable connections in various electronic assemblies. Ideal for vertical mount orientation, it features a compact profile that optimises space while maintaining excellent electrical performance. Crafted with high-quality materials, this header promises durability and longevity, making it a perfect choice for both industrial and consumer electronic devices. Enhance your projects with a connector that combines efficiency and superior functionality, optimising both power and signal transmission.
Designed for easy integration with printed circuit boards
Facilitates positive locking for secure mating
Equipped with a rectangular connector shape for versatile applications
Meets multiple global compliance standards for assurance in quality
Utilises nickel underplating for improved durability and conductivity
Conveniently packaged in quantities optimised for large scale production
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header 4.2 mm Pitch
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 5
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header, 36 Contact(s)
- TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header Unshrouded
- TE Connectivity Strain Relief for use with AMP Miniature Rectangular II Connector
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
