TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header, 36 Contact(s)
- RS Stock No.:
- 477-072
- Distrelec Article No.:
- 304-58-705
- Mfr. Part No.:
- 480594-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-072
- Distrelec Article No.:
- 304-58-705
- Mfr. Part No.:
- 480594-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Miniature Rectangular MR | |
| Product Type | PCB Header | |
| Number of Contacts | 36 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Miniature Rectangular MR | ||
Product Type PCB Header | ||
Number of Contacts 36 | ||
Orientation Vertical | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Strain relief cover is specifically designed for the AMP Miniature Rectangular MR series, providing an effective solution to protect critical connections. Manufactured in durable black nylon, it ensures excellent performance across varying conditions. The cover accommodates 36 positions, making it a versatile addition to your connector accessories. Its robust construction offers reliable resistance to environmental factors, ensuring long-lasting protection in both indoor and outdoor applications. The cover's functional design enhances compatibility with various equipment, helping to streamline your installation process. Suitable for a wide range of uses, it establishes a secure connection while adding an aesthetic touch to your assemblies. With a maximum operating temperature of 85 °C, it meets the demanding requirements of modern electronic applications.
Crafted from high-quality nylon for exceptional durability
Designed to fit 36 positions, enhancing versatility
Offers reliable strain relief to protect connections
Maintains consistent performance across a broad temperature range
Facilitates easier assembly and maintenance of connectors
Complies with multiple environmental directives for peace of mind
Available in a neat bag packaging for efficient storage and transport
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header 4.2 mm Pitch
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 5
- TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header Unshrouded
- TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
