TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly, 15 Contact(s), 4.2 mm Pitch, 5

Subtotal (1 pack of 100 units)*

£828.72

(exc. VAT)

£994.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£828.72£8.287

*price indicative

RS Stock No.:
677-738
Mfr. Part No.:
640503-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMP Miniature Rectangular MR

Pitch

4.2mm

Current

6A

Number of Contacts

15

Housing Material

PA66

Number of Rows

5

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Row Pitch

4.19mm

Tail Pin Length

3.81mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header from the AMP Miniature Rectangular (MR) series designed for vertical wire-to-board connections in Compact electronic systems. Its tin-plated contacts provide reliable conductivity for signal-level applications, while the through-hole solder termination ensures strong mechanical retention. This unshrouded connector is Ideal for use in control units, instrumentation, and low-power devices.

Tin-plated copper alloy contacts for stable electrical performance

Compatible with AMP MR series receptacles for seamless integration

Vertical through-hole design supports secure board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy