TE Connectivity 2-1437 Series PCB Header, 6 Contact(s), 0.062 in Pitch
- RS Stock No.:
- 474-493
- Distrelec Article No.:
- 304-59-311
- Mfr. Part No.:
- 2-1437044-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£231.24
(exc. VAT)
£277.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.24 | £2.891 |
*price indicative
- RS Stock No.:
- 474-493
- Distrelec Article No.:
- 304-59-311
- Mfr. Part No.:
- 2-1437044-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1437 | |
| Product Type | PCB Header | |
| Pitch | 0.062in | |
| Number of Contacts | 6 | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1437 | ||
Product Type PCB Header | ||
Pitch 0.062in | ||
Number of Contacts 6 | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers versatile solutions for demanding applications, facilitating seamless electrical connections while adhering to stringent compliance standards. Engineered with precision, this connector boasts a robust design that not only ensures operational reliability but also enhances the overall longevity of your electronic assemblies. The integration of advanced materials and technology makes it an ideal choice for automotive and industrial applications, providing peace of mind in performance and safety. Its unique attributes allow for wave solder capability up to 265°C, making it suitable for high-temperature environments. With a focus on sustainability, this product addresses environmental regulations effectively, ensuring responsible use in your projects.
Designed for easy installation in various electronic applications
Features high-temperature wave solder compatibility
Incorporates advanced materials for enhanced durability
Addresses compliance standards to meet strict environmental regulations
Supports efficient recycling and disposal initiatives
Ensures reliable electrical connections for critical applications
Backed by the expertise of a leading name in connectivity
Related links
- TE Connectivity 3-1437 Series Vertical Board PCB Header 0.062 in Pitch Unshrouded
- TE Connectivity 8-1437 Series Vertical PCB Header 0.062 in Pitch Shrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity, 2-1437 End Section for use with Terminal Block
- TE Connectivity 1-1437 Series Header 1 Row
- TE Connectivity Circular Connector Socket 3-1437 Series
- TE Connectivity 7-1437 Series Ribbon Cable Ribbon, 37
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
