TE Connectivity Circular Connector, 7 Contacts, Socket, Female, 3-1437 Series
- RS Stock No.:
- 476-979
- Mfr. Part No.:
- 3-1437720-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£152.95
(exc. VAT)
£183.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.95 |
*price indicative
- RS Stock No.:
- 476-979
- Mfr. Part No.:
- 3-1437720-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 3-1437 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 3-1437 | ||
- COO (Country of Origin):
- DE
The TE Connectivity standard circular connector is an efficient and reliable solution for cable-to-cable connections, featuring seven positions in a sealable design. Engineered for signal applications, this connector incorporates a reverse gender mechanism, ensuring secure fittings and enhancing versatility across various wiring configurations. With a robust nickel and zinc die cast shell and polyamide insulation, it is built to withstand harsh environmental conditions, offering resilience in temperatures ranging from -40°C to 80°C. The connectors innovative design not only boosts connection integrity but also simplifies installation, making it ideal for professionals demanding high-quality and durable solutions in electronic applications.
Sealable design enhances protection against environmental elements
High-temperature resistance supports a broad range of applications
Keyed mating alignment ensures correct connections every time
Constructed with low halogen materials, it prioritizes safety and environmental responsibility
Preloaded contacts enable consistent performance without complications
Versatile connection capabilities suitable for multiple applications within the industry
High-temperature resistance supports a broad range of applications
Keyed mating alignment ensures correct connections every time
Constructed with low halogen materials, it prioritizes safety and environmental responsibility
Preloaded contacts enable consistent performance without complications
Versatile connection capabilities suitable for multiple applications within the industry
Related links
- TE Connectivity Circular Connector M8 Connector Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Plug and Socket
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01
- TE Connectivity 3-1437 Series Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 3-1437 Series Board PCB Header 0.062 in Pitch Unshrouded
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 3 Series
