TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Socket, Female, 3-2172 Series
- RS Stock No.:
- 474-897
- Mfr. Part No.:
- 3-2172089-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£174.91
(exc. VAT)
£209.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £174.91 | £14.576 |
*price indicative
- RS Stock No.:
- 474-897
- Mfr. Part No.:
- 3-2172089-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 3-2172 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 3-2172 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 Female 4 position str PCB Stnd with shielding is designed for versatility and efficiency in electronic applications. This robust connector offers exceptional durability and reliability, ensuring optimal performance even in demanding conditions. Its strategic design allows for excellent connectivity while minimizing signal loss, making it ideal for a wide range of industrial applications. Built with compliance to international directives, this connector not only meets regulatory standards but is also crafted with a focus on user safety and environmental responsibility. The product incorporates low-halogen materials and is free from hazardous substances, appealing to environmentally conscious manufacturers. Whether used in automation, process control, or other electronic environments, this connector enhances operational efficiency.
Designed for enhanced durability under various environmental conditions
Offers efficient and effective connectivity solutions for industrial applications
Crafted from low-halogen materials, ensuring compliance with environmental standards
Built with a focus on user safety to mitigate risks in operational settings
Offers efficient and effective connectivity solutions for industrial applications
Crafted from low-halogen materials, ensuring compliance with environmental standards
Built with a focus on user safety to mitigate risks in operational settings
Related links
- TE Connectivity Circular Connector Panel Mount Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Plug 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2172 Series
- TE Connectivity Circular Connector Male, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Female, 3-1272 Series
- TE Connectivity Circular Connector Panel Mount Female M8 Connector Series
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector M8 Connector Male
