TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, 3-2172 Series
- RS Stock No.:
- 474-894
- Mfr. Part No.:
- 3-2172065-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£180.78
(exc. VAT)
£216.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.78 | £18.078 |
*price indicative
- RS Stock No.:
- 474-894
- Mfr. Part No.:
- 3-2172065-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 3-2172 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 3-2172 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector assembly exemplifies reliability and versatility in industrial applications, designed to facilitate seamless connections for electronic devices. The robust metal shell and polyamide insulation ensure exceptional durability, making it ideal for environments where both performance and longevity are paramount. With a 4-position configuration, this component is perfectly suited for wire-to-board connections and offers enhanced safeguarding against EMI and RFI interference. The panel mount design allows for easy installation, ultimately streamlining assembly processes. This connector's features are tailored to meet the demands of signal applications, reflecting an advanced engineering perspective that prioritises user convenience and operational efficiency.
Designed for both panel mounting and secure mating alignment
Incorporates EMI and RFI protection features for reliable performance
Constructed from high quality nickel plated materials for longevity
Offers a keyed polarization code to prevent misalignment during connection
Features low halogen content adhering to stringent environmental standards
Capable of withstanding high IP dust and water sealing levels
Suitable for applications requiring a signal circuit due to its 4 position layout
Backed by compliance with various global regulations and directives
Incorporates EMI and RFI protection features for reliable performance
Constructed from high quality nickel plated materials for longevity
Offers a keyed polarization code to prevent misalignment during connection
Features low halogen content adhering to stringent environmental standards
Capable of withstanding high IP dust and water sealing levels
Suitable for applications requiring a signal circuit due to its 4 position layout
Backed by compliance with various global regulations and directives
Related links
- TE Connectivity Circular Connector Panel Mount Male, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Female, 3-2172 Series
- TE Connectivity Circular Connector Male, 3-2172 Series
- TE Connectivity Circular Connector M8 Connector Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Plug M12 Series
