TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Male, 3-2271 Series
- RS Stock No.:
- 470-906
- Mfr. Part No.:
- 3-2271113-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£168.39
(exc. VAT)
£202.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.39 | £16.839 |
*price indicative
- RS Stock No.:
- 470-906
- Mfr. Part No.:
- 3-2271113-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium M12 connector is designed for robust performance in demanding environments, ensuring reliable connectivity across various applications. Featuring a male design with a shielded configuration, it minimises interference, making it ideal for automation and control systems. Engineered with precision, this connector supports efficient data transmission and power delivery, meeting evolving industry standards. Its compact form and durable materials ensure longevity, even under harsh conditions, while the versatile deployment options provide flexibility for a range of use cases. This product exemplifies the perfect balance of performance and practicality, catering to both industrial and commercial sectors.
Boasts a shielded design to reduce electromagnetic interference
Constructed with low halogen materials ensuring environmental compliance
Offers straightforward integration with existing M12 connector systems
Designed for demanding applications providing exceptional durability
Supports various connection requirements enhancing versatility
Constructed with low halogen materials ensuring environmental compliance
Offers straightforward integration with existing M12 connector systems
Designed for demanding applications providing exceptional durability
Supports various connection requirements enhancing versatility
Related links
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
