TE Connectivity Circular Connector, 4 Contacts, M12 Connector, Male, 3-2271 Series
- RS Stock No.:
- 476-124
- Mfr. Part No.:
- 3-2271112-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£157.46
(exc. VAT)
£188.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.46 | £13.122 |
*price indicative
- RS Stock No.:
- 476-124
- Mfr. Part No.:
- 3-2271112-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male connector from TE Connectivity embodies precision and reliability, making it an ideal choice for industrial applications. Designed with a focus on robust connectivity, it supports seamless integration in challenging environments. This connector is engineered for efficient electrical performance and longevity, ensuring that your systems function smoothly without disruption. Its compact design facilitates easy installation while maintaining a secure connection, enabling quick replacement or upgrades. In addition, the product's compliance with various international regulations highlights its commitment to safety and environmental standards, making it a trustworthy choice for professionals and engineers alike.
Designed for high-performance connectivity in industrial settings
Compact structure simplifies installation in tight spaces
Robust construction ensures durability under demanding conditions
Meets strict compliance standards for environmental safety
Ideal for applications requiring reliable electrical transmission
Compact structure simplifies installation in tight spaces
Robust construction ensures durability under demanding conditions
Meets strict compliance standards for environmental safety
Ideal for applications requiring reliable electrical transmission
Related links
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
