TE Connectivity Circular Connector, Panel Mount, M12 Connector, Male, 3-2271 Series
- RS Stock No.:
- 470-911
- Mfr. Part No.:
- 3-2271135-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.57 | £11.838 |
*price indicative
- RS Stock No.:
- 470-911
- Mfr. Part No.:
- 3-2271135-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male connector offers a robust solution for panel-mounted applications, particularly when a reliable, solder-rear connection is required. Designed specifically to meet demanding industrial standards, it provides both durability and efficiency. The product features a four-pin configuration, ensuring seamless connectivity for various electronic systems. Whether used in automation or transportation, this connector guarantees high performance while aligning with current compliance regulations. The low halogen content and adherence to EU RoHS Directive requirements demonstrate the commitment to both safety and environmental sustainability, making it an ideal choice for quality-conscious users.
Constructed for soldering ease and reliability in rear panel applications
Engineered to withstand environmental stresses suitable for diverse industrial settings
Compliant with EU directives for lead and hazardous substance limits
Features a compact design for space saving installations
Enables high speed data transfer and secure connectivity
Low halogen content ensures minimal environmental impact during usage
Engineered to withstand environmental stresses suitable for diverse industrial settings
Compliant with EU directives for lead and hazardous substance limits
Features a compact design for space saving installations
Enables high speed data transfer and secure connectivity
Low halogen content ensures minimal environmental impact during usage
Related links
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
