TE Connectivity Circular Connector, Panel Mount, M12 Connector, Male, 3-2271 Series
- RS Stock No.:
- 470-914
- Mfr. Part No.:
- 3-2271141-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£181.39
(exc. VAT)
£217.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.39 | £9.07 |
*price indicative
- RS Stock No.:
- 470-914
- Mfr. Part No.:
- 3-2271141-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male PNL.B connector is designed for PCB mounting, providing a robust and reliable solution for various electrical applications. Featuring a four-pin configuration, it ensures efficient connectivity in compact spaces, making it ideal for industrial automation, robotics, and other demanding environments. The precision engineering of this connector guarantees superior performance and longevity, satisfying even the strictest industry standards. With an ergonomic design, this connector simplifies installation while ensuring a secure and stable connection. Its compatibility with diverse systems enables seamless integration into existing setups, allowing for enhanced operational flexibility.
Optimized for PCB integration, streamlining your assembly process
Robust construction enhances durability in challenging environments
Designed for easy handling and installation in confined spaces
Ensures dependable connectivity with high-quality materials
Meets stringent industry compliance standards for safety and reliability
Robust construction enhances durability in challenging environments
Designed for easy handling and installation in confined spaces
Ensures dependable connectivity with high-quality materials
Meets stringent industry compliance standards for safety and reliability
Related links
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
