TE Connectivity Circular Connector, 4 Contacts, Plug, Male, 3-2271 Series
- RS Stock No.:
- 481-267
- Mfr. Part No.:
- 3-2271111-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£190.76
(exc. VAT)
£228.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.76 | £23.845 |
*price indicative
- RS Stock No.:
- 481-267
- Mfr. Part No.:
- 3-2271111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male A Code connector is designed to deliver outstanding performance in various industrial applications. Engineered for cable-to-cable connectivity, it features a robust metal shell that ensures durability and effective shielding against interference. With a configuration of four positions, this plug caters to both signal and safety requirements, making it ideal for intricate systems. Its polyamide insulation and nickel-plated shell material provide resistance to harsh environmental conditions, ensuring reliable operation. Additionally, the connector's unique keyed design enhances mating alignment, promoting secure connections and reducing setup time in field installations. Whether in automation or machine control, this connector is a dependable choice for enhancing connectivity solutions.
Sealable design enhances protection against dust and moisture
Metal shell construction offers increased strength and reliability
Keyed mating alignment ensures correct connection every time
Preloaded contacts maintain optimal contact pressure and stability
Low halogen content supports environmental compliance efforts
Compact dimensions facilitate installation in constrained spaces
Versatile application suitable for signal circuits
Compatible with a range of parts for greater design flexibility
Metal shell construction offers increased strength and reliability
Keyed mating alignment ensures correct connection every time
Preloaded contacts maintain optimal contact pressure and stability
Low halogen content supports environmental compliance efforts
Compact dimensions facilitate installation in constrained spaces
Versatile application suitable for signal circuits
Compatible with a range of parts for greater design flexibility
Related links
- TE Connectivity Circular Connector Plug 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Female, 3-2271 Series
