TE Connectivity Circular Connector, M12 Connector, Female, 3-2271 Series
- RS Stock No.:
- 481-269
- Mfr. Part No.:
- 3-2271131-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£176.56
(exc. VAT)
£211.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.56 | £22.07 |
*price indicative
- RS Stock No.:
- 481-269
- Mfr. Part No.:
- 3-2271131-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Size | M12 | |
| Contact Gender | Female | |
| Series | 3-2271 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Size M12 | ||
Contact Gender Female | ||
Series 3-2271 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Female Bcode Connector R/A 4P PG9 Shielded (AU) is expertly designed to meet the high demands of industrial connectivity. Constructed with precision, this connector ensures a reliable connection that withstands challenging environments, making it an essential component for various applications. It offers robust shielding to protect against electromagnetic interference, enhancing signal integrity and device performance. With a clear focus on durability and compliance, this connector aligns with leading regulations to ensure safe and effective use across different markets. It is ideal for use in machinery, automation, and other electronic systems, ensuring seamless integration with existing setups. The device's compact design allows for flexibility in installation, while the high-quality materials contribute to its longevity and performance, providing peace of mind for users and engineers alike.
Features a right-angle design for space-efficient installation
Offers superior protection against electromagnetic interference
Constructed from durable, high-quality materials to ensure longevity
Complies with EU RoHS Directive for safe use in electronics
Offers superior protection against electromagnetic interference
Constructed from durable, high-quality materials to ensure longevity
Complies with EU RoHS Directive for safe use in electronics
Related links
- TE Connectivity Circular Connector Female, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Male, 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Plug 3-2271 Series
