TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Male, 3-2172 Series
- RS Stock No.:
- 481-852
- Mfr. Part No.:
- 3-2172062-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£170.81
(exc. VAT)
£204.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.81 | £21.351 |
*price indicative
- RS Stock No.:
- 481-852
- Mfr. Part No.:
- 3-2172062-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| Series | 3-2172 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2172 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced connector assembly is engineered for exceptional performance in demanding applications. Offering a robust wire-to-board connection, it secures reliable signal transmission while ensuring durable usability across various environments. Ideal for integration into your systems, this circular connector boasts a metal shell and a polyamide insulation material, designed to withstand rugged conditions. Its compact size and efficient design make it particularly well-suited for panel mounting, providing both functionality and ease of installation. The connectors superior sealing capabilities (IP68) allow it to perform flawlessly in harsh environments, ensuring longevity and consistency during operation.
Sealable design enhances protection against dust and water
Metal shell construction increases device durability
Keyed mating alignment allows for secure connections
Circular layout facilitates efficient space utilisation
Lightweight components contribute to overall efficiency
Preloaded contacts ensure optimal conductivity and performance
Low halogen content supports environmentally responsible usage
Panel mount configuration simplifies installation processes
Metal shell construction increases device durability
Keyed mating alignment allows for secure connections
Circular layout facilitates efficient space utilisation
Lightweight components contribute to overall efficiency
Preloaded contacts ensure optimal conductivity and performance
Low halogen content supports environmentally responsible usage
Panel mount configuration simplifies installation processes
Related links
- TE Connectivity Circular Connector Panel Mount Plug 3-2172 Series
- TE Connectivity Circular Connector Male, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Female, 3-2172 Series
- TE Connectivity Circular Connector M8 Connector Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector M12 Connector 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
