TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, M12 Connector Series
- RS Stock No.:
- 481-854
- Mfr. Part No.:
- 3-2172070-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£168.30
(exc. VAT)
£201.96
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.30 | £28.05 |
*price indicative
- RS Stock No.:
- 481-854
- Mfr. Part No.:
- 3-2172070-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity sophisticated 4 Position Circular Connector is meticulously designed for seamless wire-to-panel applications, ideal for signal transmission in demanding environments. The connector features a robust metal shell, providing exceptional durability and environmental protection rated at IP67, ensuring reliable performance even in harsh conditions. Its unique reverse gender configuration enhances flexibility during installation, making it suitable for diverse applications. Equipped with factory assembled components, it facilitates quick deployment while maintaining high-performance standards. The connectors nickel and zinc alloy materials contribute to its excellent resistance against corrosion, ensuring longevity and reliability in various operational settings.
IP67 rating guarantees protection against dust and water ingress
Metalized silver finish offers a sleek aesthetic while maintaining durability
Factory assembled design allows for easy integration without additional assembly requirements
Solder termination method ensures secure connections to wire and cable
Panel mount feature provides installation versatility, simplifying the connectors integration
Compatibility with industry standards guarantees high interoperability with other components
Meets stringent environmental regulations, promoting sustainable usage
Metalized silver finish offers a sleek aesthetic while maintaining durability
Factory assembled design allows for easy integration without additional assembly requirements
Solder termination method ensures secure connections to wire and cable
Panel mount feature provides installation versatility, simplifying the connectors integration
Compatibility with industry standards guarantees high interoperability with other components
Meets stringent environmental regulations, promoting sustainable usage
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2271 Series
- TE Connectivity Circular Connector Panel Mount Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Female M8 Connector Series
- TE Connectivity Circular Connector Panel Mount Male, 3-2172 Series
