TE Connectivity Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, M12 Connector Series
- RS Stock No.:
- 478-748
- Mfr. Part No.:
- 5-2172070-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£159.05
(exc. VAT)
£190.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.05 | £22.721 |
*price indicative
- RS Stock No.:
- 478-748
- Mfr. Part No.:
- 5-2172070-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is engineered for robust wire-to-panel connections, offering reliability and excellent performance in demanding environments. This connector stands out with its unique ability to seal and protect sensitive signals against dust and moisture, thanks to its IP67 rating. Constructed from zinc alloy with a nickel plating, it combines strength with corrosion resistance, making it ideal for various industrial applications. The reverse gender design further enhances connection integrity, ensuring correct mating during installation. With a temperature tolerance ranging from -40 to 85 °C, this connector is built to endure extreme conditions while delivering consistent signal quality.
Robust metal shell protects against mechanical stress
Sealable design enhances environmental protection
Reverse gender configuration prevents incorrect connections
Solder termination method ensures a secure linkage to wires
Factory assembled for reliable quality assurance
Panel mount feature simplifies installation processes
Compatible with standard IEC approved products
Low halogen content promotes a reduced environmental impact
Sealable design enhances environmental protection
Reverse gender configuration prevents incorrect connections
Solder termination method ensures a secure linkage to wires
Factory assembled for reliable quality assurance
Panel mount feature simplifies installation processes
Compatible with standard IEC approved products
Low halogen content promotes a reduced environmental impact
Related links
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connector PCB Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, T414 Series
- TE Connectivity Circular Connector M12 Connector Male, M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Female, M12 Connector Series
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
