TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Socket, Female, M12 Connector Series
- RS Stock No.:
- 478-261
- Mfr. Part No.:
- 5-2271129-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£138.07
(exc. VAT)
£165.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.07 | £27.614 |
*price indicative
- RS Stock No.:
- 478-261
- Mfr. Part No.:
- 5-2271129-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity Exceptional M12 female connector is designed for robust applications where reliable connectivity is critical. The product features a right-angle configuration that enhances accessibility and optimises space in compact environments. With a shielded design, it effectively protects against electromagnetic interference, ensuring stable performance even in challenging conditions. Tailored specifically for industrial settings, this connector not only meets high standards of durability but also supports seamless integration with various equipment. Its compliance with industry directives reflects a commitment to safety and environmental responsibility, making it a go-to choice for professionals seeking quality and reliability in their connectivity solutions.
Right-angle configuration for enhanced accessibility in tight spaces
Shielded design minimises electromagnetic interference
Durable construction suitable for demanding industrial environments
Supports integration with a wide range of devices
Designed in line with EU RoHS and ELV directives for environmental compliance
Low halogen content ensures safer use in various applications
Product documentation and CAD files available for ease of use
Shielded design minimises electromagnetic interference
Durable construction suitable for demanding industrial environments
Supports integration with a wide range of devices
Designed in line with EU RoHS and ELV directives for environmental compliance
Low halogen content ensures safer use in various applications
Product documentation and CAD files available for ease of use
Related links
- TE Connectivity Circular Connector M12 Connector Female, M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Male, M12 Connector Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271129-2 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, T414 Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
- TE Connectivity Circular Connector M12 Connector, Male
