TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Socket, Female, M12 Connector Series
- RS Stock No.:
- 472-150
- Mfr. Part No.:
- 5-2271128-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£163.25
(exc. VAT)
£195.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.25 | £16.325 |
*price indicative
- RS Stock No.:
- 472-150
- Mfr. Part No.:
- 5-2271128-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced M12 female connector is designed to provide reliable performance in a variety of applications. Engineered with precision, it enhances connectivity in demanding environments, ensuring longevity and efficiency. The product's robust construction accommodates various installation requirements, making it an ideal choice for professionals seeking quality and durability in their electronic solutions. With a compact design and thoughtful engineering, it meets the highest compliance standards, offering peace of mind for critical applications. Whether used in industrial automation, automotive, or other electronic installations, this connector stands out for its exceptional reliability and ease of integration.
Designed for industrial-grade applications, ensuring durability under challenging conditions
Compact design facilitates easy installation and integration into multiple systems
Compliant with EU RoHS and ELV regulations, reflecting a commitment to environmental safety
Low halogen content ensures reduced environmental impact without compromising performance
Supports efficient solder processes, enhancing the overall reliability of connections
Comprehensive compliance documentation available, providing transparency and confidence in usage
Compact design facilitates easy installation and integration into multiple systems
Compliant with EU RoHS and ELV regulations, reflecting a commitment to environmental safety
Low halogen content ensures reduced environmental impact without compromising performance
Supports efficient solder processes, enhancing the overall reliability of connections
Comprehensive compliance documentation available, providing transparency and confidence in usage
Related links
- TE Connectivity Circular Connector M12 Connector Female, M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Male, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connector PCB Mount Socket IP68
- TE Connectivity Circular Connector Rear Mount Socket IP68
- TE Connectivity Circular Connector Cable Mount Socket IP67
