TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Plug, Male, M12 Connector Series
- RS Stock No.:
- 478-259
- Mfr. Part No.:
- 5-2271122-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£163.25
(exc. VAT)
£195.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.25 | £16.325 |
*price indicative
- RS Stock No.:
- 478-259
- Mfr. Part No.:
- 5-2271122-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series M12 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male A Code Right Angle Connector is expertly crafted to meet the stringent demands of industrial connectivity. This connector ensures reliable and efficient connectivity for various applications, enhancing the performance of electrical systems. Designed to withstand challenging environments, it features robust construction that guarantees durability and longevity. The connectors compact form factor facilitates seamless integration into tight spaces, making it an ideal choice for sophisticated machinery and equipment. Additionally, this product complies with significant EU directives, ensuring it meets high standards for environmental safety and performance, making it a trustworthy option for discerning engineers and technicians.
Offers reliable connectivity in harsh environments
Compact design enhances versatility in installations
Constructed to ensure durability and long-lasting performance
Meets EU RoHS and ELV compliance requirements
Provides a robust solution for industrial applications
Facilitates easy integration in tight spaces
Ideal for use in sophisticated machinery
Compact design enhances versatility in installations
Constructed to ensure durability and long-lasting performance
Meets EU RoHS and ELV compliance requirements
Provides a robust solution for industrial applications
Facilitates easy integration in tight spaces
Ideal for use in sophisticated machinery
Related links
- TE Connectivity Circular Connector M12 Connector Male, M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Female, M12 Connector Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271122-1 Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, T414 Series
- TE Connectivity Circular Connector PCB Mount Plug IP68
