TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271122-1 Series
- RS Stock No.:
- 510-127
- Mfr. Part No.:
- 4-2271122-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£196.39
(exc. VAT)
£235.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.39 | £9.82 |
*price indicative
- RS Stock No.:
- 510-127
- Mfr. Part No.:
- 4-2271122-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271122-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271122-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust M12 male connector offers a reliable and versatile solution for various industrial applications. Designed with a right-angle configuration, it facilitates easier connectivity in tight spaces while maintaining optimal performance. The connector ensures a secure fit, enhancing the durability and resilience of the connection against environmental factors. Suitable for use in automation and control systems, its thoughtful engineering meets demanding industry standards without compromising on flexibility. The low halogen content further aligns with contemporary environmental compliance requirements, ensuring safety and sustainability in every installation.
Right-angle configuration simplifies installation in confined areas
Engineered for high performance in industrial automation settings
Durable construction withstands harsh environmental conditions
Low halogen content is compliant with modern safety standards
Versatile compatibility across various systems enhances utility
Secure locking mechanism guarantees a stable connection
Designed to meet critical industry compliance directives
Engineered for high performance in industrial automation settings
Durable construction withstands harsh environmental conditions
Low halogen content is compliant with modern safety standards
Versatile compatibility across various systems enhances utility
Secure locking mechanism guarantees a stable connection
Designed to meet critical industry compliance directives
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271112-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
