TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271112-1 Series
- RS Stock No.:
- 479-729
- Mfr. Part No.:
- 4-2271112-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 479-729
- Mfr. Part No.:
- 4-2271112-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271112-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271112-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Male B Code connector is specifically designed for robust connectivity within challenging environments. Featuring a five-pin configuration, it ensures reliable performance in applications requiring high levels of durability and precision. The connector is compliant with relevant EU directives, providing peace of mind regarding its environmental footprint. With a focus on enhancing cross-compatibility in various industrial settings, this product is engineered to meet the needs of modern electrical systems.
Offers excellent resistance against environmental factors for longevity
Designed with low halogen materials to promote environmental sustainability
Facilitates easy and secure connections for seamless integration
Complies with pertinent regulations, ensuring safe usage across applications
Offers a variety of CAD files to support versatile design requirements
Designed with low halogen materials to promote environmental sustainability
Facilitates easy and secure connections for seamless integration
Complies with pertinent regulations, ensuring safe usage across applications
Offers a variety of CAD files to support versatile design requirements
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271122-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
