TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271124-1 Series
- RS Stock No.:
- 477-210
- Mfr. Part No.:
- 4-2271124-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£167.74
(exc. VAT)
£201.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.74 | £13.978 |
*price indicative
- RS Stock No.:
- 477-210
- Mfr. Part No.:
- 4-2271124-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271124-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271124-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Robust 5-pin connector is engineered for reliable connectivity in challenging environments, making it an essential component for innovative applications in various industries. Designed specifically for male connections, the M12 connector features a straight body configuration, providing optimal performance in space-constrained installations. Its durable construction ensures a secure fit, while the weather-resistant design enables it to withstand harsh outdoor conditions. The connector's advanced coding safeguards against misalignment, facilitating quick and error-free assembly. Offering compliance with essential directives, this product is an ideal choice for applications demanding stringent adherence to safety and environmental regulations.
Utilises a user-friendly design to enhance installation efficiency
Resistant to environmental challenges, promoting longevity and reliability
Incorporates advanced coding to prevent misconnection
Offers compatibility across a range of applications in modern automation
Constructed to meet compliance with EU RoHS and ELV directives, ensuring eco-friendliness
Low halogen content contributes to safer usage in sensitive environments
Supports thorough documentation access for comprehensive compliance verification
Resistant to environmental challenges, promoting longevity and reliability
Incorporates advanced coding to prevent misconnection
Offers compatibility across a range of applications in modern automation
Constructed to meet compliance with EU RoHS and ELV directives, ensuring eco-friendliness
Low halogen content contributes to safer usage in sensitive environments
Supports thorough documentation access for comprehensive compliance verification
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271122-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271112-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271123-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
