TE Connectivity Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, 4-2271123-2 Series
- RS Stock No.:
- 509-953
- Mfr. Part No.:
- 4-2271123-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£188.56
(exc. VAT)
£226.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.56 | £23.57 |
*price indicative
- RS Stock No.:
- 509-953
- Mfr. Part No.:
- 4-2271123-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 4-2271123-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 4-2271123-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Advanced connector solution is engineered for robust performance and optimal connectivity in various applications. With a focus on reliability, it provides superior shielding to ensure minimal interference, making it ideal for use in challenging environments. Designed with versatility in mind, it accommodates multiple configurations to suit a wide range of installation needs, ensuring seamless integration into existing systems. Its compact design facilitates easy handling while maintaining signal integrity, offering both durability and efficiency for users. The combination of high-quality materials and meticulous design sets this connector apart as a prime choice for professionals seeking dependable performance in their electrical connections.
Built with durable materials to withstand harsh conditions
Offers enhanced shielding for improved signal integrity
Compact design allows for easy installation in tight spaces
Versatile compatibility with established connector systems
Supports efficient data transmission without signal loss
Tested for compliance with stringent industry standards
Designed for both indoor and outdoor applications
Offers enhanced shielding for improved signal integrity
Compact design allows for easy installation in tight spaces
Versatile compatibility with established connector systems
Supports efficient data transmission without signal loss
Tested for compliance with stringent industry standards
Designed for both indoor and outdoor applications
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors Panel Mount Plug 4-2271135-2 Series
- TE Connectivity Circular Connector M12 Connector Male, M12 Connector Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271110-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271112-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-1 Series
