TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Plug, Male, M12 Connector Series

Subtotal (1 pack of 5 units)*

£138.07

(exc. VAT)

£165.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.07£27.614

*price indicative

RS Stock No.:
480-855
Mfr. Part No.:
5-2271123-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Series

M12 Connector

COO (Country of Origin):
DE
The TE Connectivity M12 Male A Code R/A 8P PG9 Shielded connector is designed for robust and reliable performance in harsh environments. Its meticulous engineering ensures effective transmission of power and data while maintaining a shielded design that protects against external interference. The connector's versatile application makes it a perfect choice for various industrial settings, including automation and control systems. With an emphasis on longevity and durability, this connector is suited for use where efficacy and safety are paramount, ensuring a secure connection for your devices. The product's compliance with stringent regulations reflects a commitment to quality and safety standards, making it an excellent addition to any assembly needing dependable connectivity.

Shielded design enhances signal integrity and reduces electromagnetic interference
Robust construction guarantees longevity even in challenging environments
Versatile connectivity solutions cater to a wide range of industrial applications
Safety and compliance with EU directives ensure quality assurance
Low Halogen content contributes to environmentally friendly practices
User-friendly design facilitates quick and easy installation

Related links