TE Connectivity Industrial Circular Connectors, 4 Contacts, M12 Connector, Plug, Male, IP67, M12 Connector Series

Subtotal (1 pack of 7 units)*

£156.79

(exc. VAT)

£188.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.79£22.399

*price indicative

RS Stock No.:
504-857
Mfr. Part No.:
2120947-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M12 Connector

COO (Country of Origin):
DE
The TE Connectivity 0 Position Circular Connector offers a reliable and efficient solution for cable-to-cable connections, designed specifically for power applications. Engineered with reverse gendering and nickel plating, it ensures robust performance in various industrial environments. The hermetically sealed metal shell provides enhanced durability and protection against harsh conditions, making it ideal for scenarios where reliability is paramount. Furthermore, this connector is factory assembled, eliminating the need for complex installation processes. With an operating voltage of 60 VDC and compatibility with a range of wire sizes, it supports versatile connectivity needs across different applications.

Designed for cable-to-cable configurations
Offers reverse gender for flexible pairing options
Constructed with a hermetically sealed metal shell for superior durability
Factory assembled for immediate use, streamlining installation efforts
Showcases compatibility with wire sizes ranging from 22 to 16 AWG
Ensures optimal water sealing with an IP67 rating
Supports a maximum contact current rating of 12 A
Features a keyed alignment for easy and accurate mating

Related links