TE Connectivity Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, M12 Series

Subtotal (1 pack of 2 units)*

£196.31

(exc. VAT)

£235.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.31£98.155

*price indicative

RS Stock No.:
475-891
Mfr. Part No.:
1-2823445-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M12

COO (Country of Origin):
DE
The TE Connectivity Standard circular connector presents an ideal solution for reliable cable-to-cable connections in various industrial applications. Designed with four positions and a sealable feature, it ensures optimal performance in demanding environments. This connector not only facilitates effective signal transmission but also boasts a robust construction with a full metal shell for enhanced durability. The nickel-plated brass materials combine lightweight properties with superior resistance to corrosion, making it suitable for use in challenging conditions. Additionally, its environmental protection rating guarantees resilience against moisture and dust, ensuring long-lasting operation. Whether employed in automation, transportation, or any sector requiring dependable connectivity, this connector exemplifies quality and precision engineering, making it a trusted choice for engineers and technicians alike.

Sealable design enhances protection against environmental factors
Constructed from nickel-plated brass for excellent durability
Full metal shell provides robust mechanical support
Lightweight structure contributes to ease of installation
Rated for use in extreme temperature ranges from -40 to 70 °C
IP67 rating ensures resistance against dust and water ingress
Field serviceable to simplify maintenance and repairs
Compatible with a range of accessories to expand functionality

Related links