TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series

Subtotal (1 unit)*

£666.37

(exc. VAT)

£799.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£666.37

*price indicative

RS Stock No.:
479-351
Mfr. Part No.:
1925255-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12

COO (Country of Origin):
MX
The TE Connectivity circular plug assembly is a highly versatile component designed for applications requiring reliable circular connectors. Its robust build quality and thoughtfully engineered design ensure optimal performance in various environments. This product not only meets stringent compliance standards, including EU RoHS and REACH regulations but also provides a great balance of durability and functionality. The circular form factor facilitates ease of connectivity while enhancing electrical performance. By choosing this component, you're investing in a product that stands out for its quality and dependability.

EU RoHS compliant, ensuring minimal environmental impact
Designed for versatility across multiple applications and industries
Durable construction that guarantees long-lasting performance
Supports effective heat dissipation for enhanced reliability
Simplifies the assembly process with its user-friendly design
Built to withstand harsh environmental conditions

Related links