TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67,
- RS Stock No.:
- 467-250
- Mfr. Part No.:
- T4113502051-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£167.02
(exc. VAT)
£200.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.02 | £5.567 |
*price indicative
- RS Stock No.:
- 467-250
- Mfr. Part No.:
- T4113502051-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | T4113502051-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4113502051-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector offers a robust solution for wire-to-wire applications, designed for efficient signal transmission in various environments. Characterised by its five-position layout and sealable construction, this connector is built to withstand harsh conditions, including moisture and particulate ingress, thanks to its IP67 rating. The durable PBT shell, combined with a polyamide 66 GF25 insulation, ensures longevity and reliability in demanding applications. With an operating temperature range from -40 to 85 °C, this connector is suited for a wide array of industrial uses. By providing secure connectivity, this component is ideal for those seeking dependable performance in electronic systems.
Designed for easy installation with a plug configuration
Equipped with silicone seals to enhance environmental protection
Lightweight yet strong shell structure reduces installation complexities
Facilitates 4 A current rating for efficient power management
Meets durability requirements with a rating of up to 100 mating cycles
Keyed polarisation ensures correct orientation during assembly
Field serviceable, allowing for quick replacements without extensive downtime
Available in an elegant black accessory colour for aesthetic compatibility
Equipped with silicone seals to enhance environmental protection
Lightweight yet strong shell structure reduces installation complexities
Facilitates 4 A current rating for efficient power management
Meets durability requirements with a rating of up to 100 mating cycles
Keyed polarisation ensures correct orientation during assembly
Field serviceable, allowing for quick replacements without extensive downtime
Available in an elegant black accessory colour for aesthetic compatibility
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
