TE Connectivity Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67,

Subtotal (1 pack of 20 units)*

£156.93

(exc. VAT)

£188.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.93£7.847

*price indicative

RS Stock No.:
467-247
Mfr. Part No.:
T4111501051-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

T4111501051-000

COO (Country of Origin):
CN
The TE Connectivity Standard circular connector offers an unparalleled solution for wire-to-wire applications, specifically designed for environments requiring high reliability and ease of use. Featuring a robust 5-position plug design and an IP67 rating for environmental protection, it ensures secure connections in both dust and water-prone settings. The connector is sealable, which enhances its durability against harsh conditions, making it an ideal choice for various industries. Constructed with PBT housing and polyamide 66 GF25 insulation material, this product ensures strong dielectric properties and heat resistance. Its D polarization code allows for straightforward mating, preventing incorrect connections and simplifying installation processes. This connector seamlessly integrates with your existing wiring systems, offering consistent performance and long-term reliability.

Sealable design provides excellent ingress protection
Constructed with strong, durable materials for enhanced longevity
IP67 rating ensures reliable operation in moist and dusty environments
D polarization code simplifies the connection process while preventing errors
Preloaded contacts enhance installation efficiency
Lightweight design facilitates easy handling and mounting
Suitable for various applications, including signalling duties
Field serviceable features promote ease of maintenance

Related links