TE Connectivity Industrial Circular Connectors, 5 Contacts, PCB Mount, M12 Connector, Plug, Male, 1838 Series
- RS Stock No.:
- 472-886
- Mfr. Part No.:
- 1838420-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£178.33
(exc. VAT)
£214.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £178.33 | £17.833 |
*price indicative
- RS Stock No.:
- 472-886
- Mfr. Part No.:
- 1838420-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | PCB Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1838 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type PCB Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1838 | ||
- COO (Country of Origin):
- TW
The TE Connectivity M12 metal male panel connector is expertly designed for PCB applications, delivering robust performance coupled with reliable connectivity. Crafted with precision, this connector not only ensures efficient signal transmission but also enhances durability, making it ideal for demanding environments. Its thoughtful design incorporates lead-free solder capabilities, accommodating diverse soldering processes while maintaining compliance with stringent EU directives. Whether used in industrial automation or automotive applications, this connector provides clear advantages, ensuring that operational stability is achieved without compromise. As a staple in the M12 connector series, it seamlessly meets the evolving needs of modern engineering with a commitment to quality and performance.
Designed for PCB applications, ensuring compatibility and ease of integration
Features a durable metal housing, providing enhanced resilience in various conditions
Lead-free solderable, supporting eco-friendly assembly processes
Compliant with multiple EU directives, assuring regulatory adherence
Offers a reliable connection, minimising signal loss and enhancing performance
Suitable for various applications, including industrial automation and automotive
Part of the M12 series, ensuring compatibility with other M12 components
Features a durable metal housing, providing enhanced resilience in various conditions
Lead-free solderable, supporting eco-friendly assembly processes
Compliant with multiple EU directives, assuring regulatory adherence
Offers a reliable connection, minimising signal loss and enhancing performance
Suitable for various applications, including industrial automation and automotive
Part of the M12 series, ensuring compatibility with other M12 components
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Power Connector Cable Mount Female, 1838 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67,
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
