TE Connectivity Industrial Power Connector, 8 Contacts, Cable Mount, Socket, Female, 1838 Series
- RS Stock No.:
- 475-116
- Mfr. Part No.:
- 1838276-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£160.44
(exc. VAT)
£192.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.44 | £16.044 |
*price indicative
- RS Stock No.:
- 475-116
- Mfr. Part No.:
- 1838276-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 1838 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 1838 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position Circular Connector Receptacle features 8 positions and an M12-8 shell size for the insert. It is designed for free-hanging (in-line) mounting and uses solder cup termination for secure and reliable connections. This connector offers flexibility for various applications.
Threaded
Made of Plastic
Gold finish at mating
Made of Plastic
Gold finish at mating
Related links
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, M12 Series
- TE Connectivity Industrial Circular Connectors PCB Mount Plug 1838 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Board Mount Female, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Socket AMP Series
- TE Connectivity Industrial Power Connector Panel Mount Socket IP67, M12 Series
