TE Connectivity Industrial Power Connector, 10 Contacts, Plug-In, Plug, Male, 1877 Series
- RS Stock No.:
- 480-820
- Mfr. Part No.:
- 1877848-4
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 480-820
- Mfr. Part No.:
- 1877848-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1877 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1877 | ||
- COO (Country of Origin):
- CN
The TE Connectivity circular plastic connector is expertly designed to meet the highest standards of durability and reliability, making it an ideal choice for various medical applications. Engineered with precision, this connector offers robust performance in demanding environments, ensuring secure connections under a variety of conditions. The strategic design incorporates features that facilitate easy cable strain relief and protection, while the advanced materials allow for sterilisation and safe operation. Compatibility with multiple cable sizes enhances its versatility, allowing users to tailor its application to specific needs. As part of a comprehensive series, this connector epitomises innovation and user-centric engineering, setting benchmarks in medical connectivity solutions.
The connector ensures a reliable self-latching mechanism
It is designed for easy sterilisation, enhancing usability in medical settings
Offering a wide range of colour-coded options for easy identification
Its construction utilises high-quality polyphenylsulfone for added strength
Customisable overmoulds improve strain relief and protect cables
Durability is ensured with a high cycle lifespan, enhancing longevity
The product accommodates various cable diameters to suit diverse applications
It is designed for easy sterilisation, enhancing usability in medical settings
Offering a wide range of colour-coded options for easy identification
Its construction utilises high-quality polyphenylsulfone for added strength
Customisable overmoulds improve strain relief and protect cables
Durability is ensured with a high cycle lifespan, enhancing longevity
The product accommodates various cable diameters to suit diverse applications
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 6 Series
