TE Connectivity Industrial Power Connector, 5 Contacts, Plug-In, Plug, Male, 1877 Series
- RS Stock No.:
- 479-200
- Mfr. Part No.:
- 1877845-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.93
(exc. VAT)
£188.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.93 | £13.078 |
*price indicative
- RS Stock No.:
- 479-200
- Mfr. Part No.:
- 1877845-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 1877 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 1877 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed to meet the diverse needs of modern applications. Boasting a robust construction, it ensures reliability and efficiency in demanding environments. The thoughtful engineering behind this component supports seamless integration into various systems, prioritising functionality without compromising on quality. Enhanced with low halogen materials, it caters to stringent environmental standards, making it a preferred choice for eco-conscious manufacturers. This connector not only provides optimal performance but also reflects a commitment to sustainability, ensuring that both user expectations and regulatory requirements are met.
Features hand solderable capabilities, ensuring flexibility in assembly processes
Constructed with low halogen materials, promoting environmental responsibility
Engineered to comply with EU RoHS and EU ELV directives, guaranteeing safe usage
Supports efficient thermal management, enhancing device longevity and reliability
Designed for easy integration into existing systems, reducing installation time and complexity
Constructed with low halogen materials, promoting environmental responsibility
Engineered to comply with EU RoHS and EU ELV directives, guaranteeing safe usage
Supports efficient thermal management, enhancing device longevity and reliability
Designed for easy integration into existing systems, reducing installation time and complexity
Related links
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, 1877 Series
- TE Connectivity Industrial Circular Connectors Plug-In Male 1877 Series
- TE Connectivity Industrial Power Connector Plug-In Male, CeeLok FAS-T Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Plug-In Male, AMP Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Industrial Power Connector Panel Mount Socket IP67, M12 Series
