TE Connectivity Industrial Power Connector, 7 Contacts, Cable Mount, Plug, Male, IP68, Nanonics Series
- RS Stock No.:
- 475-040
- Mfr. Part No.:
- 1589691-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£283.19
(exc. VAT)
£339.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.19 |
*price indicative
- RS Stock No.:
- 475-040
- Mfr. Part No.:
- 1589691-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Nanonics | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Nanonics | ||
- COO (Country of Origin):
- MX
The TE Connectivity seven-position standard circular connector is engineered for wire-to-wire applications where reliability and performance are essential. Designed with a metal shell and featuring a sealable configuration, it ensures durability in demanding environments. The connector's robust construction, made from high-quality materials such as electrolysis nickel and aluminium, provides excellent resistance against corrosion and wear. Its hermetically sealed design meets strict IP68 ratings, guaranteeing effective water sealing and safeguarding internal components. Ideal for signal transmission, this connector is perfect for applications requiring stable and secure connections, making it a preferred choice for professional engineers and technicians alike.
Engineered to withstand extreme temperatures ranging from -67 to 392 °C
Offers a lightweight yet sturdy design, enhancing usability without compromising strength
Features built-in push-pull quick disconnect mechanism for ease of use
Utilises fluorosilicone O-ring material for superior sealing performance
Designed with a preloaded contact system for reliable electrical connectivity
Supports wave soldering, providing flexibility in assembly processes
Compliant with EU directives, ensuring adherence to environmental standards
Accommodates 30 AWG wire sizing for versatile application compatibility
Offers a lightweight yet sturdy design, enhancing usability without compromising strength
Features built-in push-pull quick disconnect mechanism for ease of use
Utilises fluorosilicone O-ring material for superior sealing performance
Designed with a preloaded contact system for reliable electrical connectivity
Supports wave soldering, providing flexibility in assembly processes
Compliant with EU directives, ensuring adherence to environmental standards
Accommodates 30 AWG wire sizing for versatile application compatibility
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Circular Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female Nanonics Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
