TE Connectivity Industrial Circular Connectors, 7 Contacts, Cable Mount, Plug, Male, IP68, QCM007 Series
- RS Stock No.:
- 501-643
- Mfr. Part No.:
- 1589055-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£222.74
(exc. VAT)
£267.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.74 |
*price indicative
- RS Stock No.:
- 501-643
- Mfr. Part No.:
- 1589055-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | QCM007 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series QCM007 | ||
- COO (Country of Origin):
- MX
The TE Connectivity standard circular connector is designed for wire-to-wire applications, featuring a robust seven-position sealable configuration. Engineered for durability and reliable performance, it is crafted from high-quality materials including a metal shell and fluoro-silicone O-ring, ensuring resistance to environmental factors. The cable mount design allows for a versatile installation, making it ideal for signal transmission in a variety of applications. Enhanced by its hermetically sealed specifications, this connector guarantees exceptional protection against moisture and contaminants, making it perfect for demanding operational environments. With an operating temperature range extending from -67 to 392 °C, it meets the rigorous requirements often found in industrial settings. The innovative design reflects a commitment to quality and performance, positioning it as an essential component for professionals seeking reliability in their connections.
Metal-shell design enhances durability and longevity
Sealable construction provides superior protection against harsh conditions
Wire-to-wire connectivity supports versatile application scenarios
Hermetically sealed to prevent moisture ingress, ensuring reliability
Fluoro-silicone O-ring construction maintains seal integrity over time
Designed to accommodate up to seven positions for maximum versatility
Wide operating temperature range caters to extreme environments
Easy installation thanks to the cable mount design
Sealable construction provides superior protection against harsh conditions
Wire-to-wire connectivity supports versatile application scenarios
Hermetically sealed to prevent moisture ingress, ensuring reliability
Fluoro-silicone O-ring construction maintains seal integrity over time
Designed to accommodate up to seven positions for maximum versatility
Wide operating temperature range caters to extreme environments
Easy installation thanks to the cable mount design
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
