TE Connectivity Industrial Circular Connectors, 7 Contacts, Panel Mount, Socket, Female, IP68, QCM007 Series
- RS Stock No.:
- 503-264
- Mfr. Part No.:
- 1589056-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£244.48
(exc. VAT)
£293.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.48 |
*price indicative
- RS Stock No.:
- 503-264
- Mfr. Part No.:
- 1589056-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | QCM007 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series QCM007 | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular connector is designed to facilitate reliable wire-to-panel connections with exceptional ease and precision. Utilising a robust metal shell, this next-generation product guarantees durability in demanding environments, making it an ideal choice for applications requiring high levels of sealing, such as in industrial and outdoor settings. Featuring a seven-position configuration, this connector ensures enhanced connectivity options while maintaining a compact profile. The innovative design incorporates an o-ring for superior water resistance, classified as IP68, promising peace of mind in conditions where moisture can pose a risk. Additionally, the connector's quick-disconnect mechanism optimises assembly and maintenance procedures, allowing for rapid deployment without compromising on security or performance.
Offers a sealable design for maximum moisture protection
Manufactured with high-quality materials to ensure longevity
Features a quick disconnect mechanism for easy assembly
Includes metal shell construction for enhanced durability
Compact footprint allows for versatile applications
Capable of withstanding extreme temperature ranges
IP68 rating ensures supreme water sealing capabilities
Preloaded contacts enhance reliability during operation
Manufactured with high-quality materials to ensure longevity
Features a quick disconnect mechanism for easy assembly
Includes metal shell construction for enhanced durability
Compact footprint allows for versatile applications
Capable of withstanding extreme temperature ranges
IP68 rating ensures supreme water sealing capabilities
Preloaded contacts enhance reliability during operation
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket IP68,
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Plug 2174220 Series
