TE Connectivity Industrial Circular Connectors, 7 Contacts, Cable Mount, Plug, Male, IP68, 15890 Series
- RS Stock No.:
- 475-395
- Mfr. Part No.:
- 1589055-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£227.85
(exc. VAT)
£273.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.85 |
*price indicative
- RS Stock No.:
- 475-395
- Mfr. Part No.:
- 1589055-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | 15890 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series 15890 | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular connector is designed for dependable wire-to-wire connections, featuring a robust seven-position configuration that ensures high performance in challenging environments. The metal-shell construction complements its sealable design, offering exceptional durability and insulation. Capable of withstanding extreme temperatures, this connector is an ideal choice for applications requiring both reliability and resilience. The innovative engineering not only enhances connectivity but also ensures efficient signal transfer, making it suitable for a wide range of electronic applications. With an emphasis on functionality and longevity, this connector is a perfect match for modern connectivity needs.
Designed for optimal performance in demanding conditions
Metal-shell construction contributes to enhanced durability
Sealable feature provides protection against environmental factors
Supports a wide variety of electronic applications
Ensures efficient signal transmission for reliable connections
Metal-shell construction contributes to enhanced durability
Sealable feature provides protection against environmental factors
Supports a wide variety of electronic applications
Ensures efficient signal transmission for reliable connections
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
