TE Connectivity Industrial Circular Connectors, 7 Contacts, Cable Mount, Plug, Male, IP68, Nanonics Series
- RS Stock No.:
- 480-671
- Mfr. Part No.:
- 1589691-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£280.69
(exc. VAT)
£336.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.69 |
*price indicative
- RS Stock No.:
- 480-671
- Mfr. Part No.:
- 1589691-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Nanonics | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Nanonics | ||
- COO (Country of Origin):
- MX
The TE Connectivity standard circular connector is designed for wire-to-wire applications, boasting seven positions for seamless connectivity. Offering superior sealing capabilities, it ensures reliable performance even in challenging environments. Crafted from high-grade materials, including a robust metal shell and electrolysis nickel plating, it guarantees durability and longevity. The connector's hermetically sealed design protects against environmental factors, making it ideal for signal transmission in outdoor and industrial settings. With a maximum contact current rating of 1 A, it supports efficient power delivery, while the compact design facilitates easy installation and integration into existing systems. These features position it as a versatile solution for various applications, meeting the standards of modern connectivity demands.
Hermetically sealed for superior protection against moisture and dust
Metal shell construction enhances durability and resistance to impact
Sealable design ensures reliability in demanding environments
Cable mount configuration allows for flexible installation options
Push-pull quick disconnect mechanism simplifies connectivity
Compliance with EU regulations ensures environmental safety
Compact design optimises space utilisation without compromising performance
Metal shell construction enhances durability and resistance to impact
Sealable design ensures reliability in demanding environments
Cable mount configuration allows for flexible installation options
Push-pull quick disconnect mechanism simplifies connectivity
Compliance with EU regulations ensures environmental safety
Compact design optimises space utilisation without compromising performance
Related links
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Circular Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female Nanonics Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
