TE Connectivity Circular Connector, 44 Contacts, Cable Mount, Plug, Male, IP68, Nanonics Series
- RS Stock No.:
- 474-168
- Mfr. Part No.:
- 1-1589059-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£486.98
(exc. VAT)
£584.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.98 |
*price indicative
- RS Stock No.:
- 474-168
- Mfr. Part No.:
- 1-1589059-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Nanonics | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Nanonics | ||
- COO (Country of Origin):
- MX
The TE Connectivity standard circular connector is designed for seamless wire-to-wire connections in various applications. Featuring a robust 44-position configuration, this connector ensures safety and reliability even in challenging environments. Its metal-shell construction combined with electroless nickel plating provides durability and resistance against corrosion. The sealable design makes this connector an ideal choice for applications requiring high water sealing levels, while its hermetically sealed structure promises protection from dust and moisture. With its capacity to operate within a temperature range of -67 to 392 °C, it demonstrates versatility across multiple operational settings. This connector not only meets but exceeds various compliance standards, making it a trustworthy choice for engineers and technicians alike.
Metal-shell construction enhances mechanical strength and durability
Sealable design protects against environmental factors
Suitable for demanding applications with high current ratings
Compact size facilitates easy integration into various designs
Mating retention type enables secure and reliable connections
Compatible with diverse wire sizes for versatile usage
Hermetically sealed for optimal performance in harsh conditions
Preloaded contacts ensure reliable electrical connections
Sealable design protects against environmental factors
Suitable for demanding applications with high current ratings
Compact size facilitates easy integration into various designs
Mating retention type enables secure and reliable connections
Compatible with diverse wire sizes for versatile usage
Hermetically sealed for optimal performance in harsh conditions
Preloaded contacts ensure reliable electrical connections
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female Nanonics Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- Cinch Edge Connector 3.96mm Pitch Solder Termination
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM044 Series
- TE Connectivity Socket Contacts
