TE Connectivity Industrial Circular Connectors, 44 Contacts, Panel Mount, Socket, Female, IP68, Nanonics Series
- RS Stock No.:
- 470-479
- Mfr. Part No.:
- 2-1589062-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£290.59
(exc. VAT)
£348.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.59 |
*price indicative
- RS Stock No.:
- 470-479
- Mfr. Part No.:
- 2-1589062-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | Nanonics | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series Nanonics | ||
- COO (Country of Origin):
- MX
The TE Connectivity Versatile standard circular connector designed for wire-to-panel applications. This connector, featuring a robust 44-position configuration, is ideal for sealing connections while ensuring reliable signal transmission. Crafted from durable materials, it incorporates a metal shell with electroless nickel plating and aluminium base, offering enhanced resistance to environmental challenges. The connector is engineered with a hermetically sealed design, making it suitable for demanding conditions, including high temperatures and moisture exposure. Its lightweight design and efficient assembly length of 214.12 mm enhance ease of installation, supporting a wide range of industrial applications. This connector stands as an essential choice for professionals seeking reliability and effectiveness in their wiring solutions.
Sealable design ensures protection against dust and water ingress
Constructed with high-quality materials for improved longevity
Preloaded contacts simplify assembly and reduce installation time
Optimised for quick disconnects, allowing for easy connectivity
IP68 rated for exceptional water sealing capabilities
Wide operating temperature range accommodates various environments
Meets compliance standards for environmental safety and regulations
Eliminates halogen content for better environmental compatibility
Designed specifically for efficient signal transmission in critical applications
Constructed with high-quality materials for improved longevity
Preloaded contacts simplify assembly and reduce installation time
Optimised for quick disconnects, allowing for easy connectivity
IP68 rated for exceptional water sealing capabilities
Wide operating temperature range accommodates various environments
Meets compliance standards for environmental safety and regulations
Eliminates halogen content for better environmental compatibility
Designed specifically for efficient signal transmission in critical applications
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM044 Series
- TE Connectivity Circular Connector Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Power Connector Cable Mount Male Nanonics Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
