TE Connectivity Industrial Circular Connectors, 44 Contacts, Panel Mount, Socket, Female, IP68, QCM044 Series
- RS Stock No.:
- 503-266
- Mfr. Part No.:
- 1589062-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£471.65
(exc. VAT)
£565.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.65 |
*price indicative
- RS Stock No.:
- 503-266
- Mfr. Part No.:
- 1589062-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | QCM044 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series QCM044 | ||
- COO (Country of Origin):
- MX
The TE Connectivity perfect fusion of reliability and advanced engineering, this standard circular connector is designed for seamless wire-to-panel applications. Its robust construction ensures durability in challenging environments, making it an ideal choice for demanding signal transmission tasks. With a sealable design and 44 positions, this circular connector not only simplifies installation but also enhances performance by protecting connections from environmental factors. Whether used in automotive, industrial, or military settings, this connector meets rigorous standards for efficiency and safety, delivering exceptional value to users in diverse applications.
Constructed with a metal shell for superior protection and longevity
Mates easily with push-pull quick disconnect functionality
Featuring a hermetically sealed design to prevent moisture ingress
Accommodates a recommended panel thickness of 6.35 mm
Optimised for signal applications, ensuring high-quality performance
Made with fluorosilicone O-ring material to enhance sealing capabilities
Rated for operation in extreme temperatures, making it versatile for various environments
Compatible with a range of wire sizes, promoting installation flexibility
Mates easily with push-pull quick disconnect functionality
Featuring a hermetically sealed design to prevent moisture ingress
Accommodates a recommended panel thickness of 6.35 mm
Optimised for signal applications, ensuring high-quality performance
Made with fluorosilicone O-ring material to enhance sealing capabilities
Rated for operation in extreme temperatures, making it versatile for various environments
Compatible with a range of wire sizes, promoting installation flexibility
Related links
- TE Connectivity Industrial Circular Connectors Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female 15890 Series
- TE Connectivity Circular Connector Cable Mount Male Nanonics Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Circular Connector Panel Mount Female Nanonics Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, LGH Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 21392 Series
