TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, 4-2172072-2 Series
- RS Stock No.:
- 472-523
- Mfr. Part No.:
- 4-2172072-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£155.39
(exc. VAT)
£186.47
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £155.39 | £15.539 |
*price indicative
- RS Stock No.:
- 472-523
- Mfr. Part No.:
- 4-2172072-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | 4-2172072-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series 4-2172072-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Female Panel Rear Connector A-Code with 5 positions is expertly engineered for reliable wire-to-board connectivity, making it a prime choice for diverse applications in industrial and commercial settings. Featuring a robust nickel-plated brass shell, this connector not only ensures durability but also provides effective resistance against environmental elements. Its design includes a preloaded contact arrangement, facilitating optimal signal transmission while reducing the risk of disconnection. With a maximum current rating of 4 A, this sealing connector system guarantees dependable performance, providing peace of mind for critical operations. Ideal for installations requiring panel mounting, the connector incorporates a keyed alignment feature to enhance mating reliability, ensuring seamless integration into your circuitry.
Sealable design offers added protection against dust and moisture
Metal shell enhances durability and longevity in rugged environments
Keyed alignment feature improves connection reliability during use
Panel mount type allows for flexible installation options
Low halogen content supports environmentally responsible practices
Provides optimal signal transmission with a circular contact arrangement
Metal shell enhances durability and longevity in rugged environments
Keyed alignment feature improves connection reliability during use
Panel mount type allows for flexible installation options
Low halogen content supports environmentally responsible practices
Provides optimal signal transmission with a circular contact arrangement
Related links
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271143-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
- Lapp Industrial Circular Connectors Panel Mount Socket IP68, POWER M12 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series
