TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2271137-2 Series
- RS Stock No.:
- 477-214
- Mfr. Part No.:
- 4-2271137-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.19 | £13.016 |
*price indicative
- RS Stock No.:
- 477-214
- Mfr. Part No.:
- 4-2271137-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2271137-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2271137-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 female panel connector is expertly designed for superior performance in various demanding applications. Featuring a rear solder assembly, it provides exceptional reliability and ease of integration. Crafted to facilitate seamless connections, this connector not only meets the rigorous standards of modern connectivity but also embraces versatility across numerous environments. With a focus on durability and compliance, this product is an ideal choice for projects requiring high-quality electrical connectivity, enabling efficient operation in both industrial and commercial sectors.
Offers a robust design suitable for various industrial applications
Designed for rear solder assembly to ensure secure connections
Conforms to stringent EU RoHS directives for environmental compliance
Compatible with a range of M8/M12 connector systems enhancing versatility
Constructed to provide superior durability, even in harsh environments
Backed by comprehensive documentation for compliance and reliability
Lightweight and compact design allowing easy installation in confined spaces
Supports high-quality performance, offering peace of mind in critical applications
Designed for rear solder assembly to ensure secure connections
Conforms to stringent EU RoHS directives for environmental compliance
Compatible with a range of M8/M12 connector systems enhancing versatility
Constructed to provide superior durability, even in harsh environments
Backed by comprehensive documentation for compliance and reliability
Lightweight and compact design allowing easy installation in confined spaces
Supports high-quality performance, offering peace of mind in critical applications
Related links
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172064-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271143-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Circular Connector Rear Mount Socket IP68
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
