TE Connectivity Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, 4-2172064-2 Series
- RS Stock No.:
- 509-938
- Mfr. Part No.:
- 4-2172064-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£171.07
(exc. VAT)
£205.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.07 | £17.107 |
*price indicative
- RS Stock No.:
- 509-938
- Mfr. Part No.:
- 4-2172064-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 4-2172064-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 4-2172064-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12.FMLE.PNLREAR.BCODE.5P.PCBSTD.RA.SHLD is a robust and versatile connector solution designed for wire-to-board applications. With a metal shell construction, it offers exceptional durability and reliability in demanding environments. Its five-position configuration ensures efficient signal transmission, making it suitable for a variety of electronic devices. This panel-mounted receptacle features a shielded design, providing enhanced protection against electromagnetic interference, which is crucial in electronic circuitry. Users will appreciate its ease of installation and maintenance, alongside its ability to withstand harsh operating conditions, making it an ideal choice for industrial, automotive, and telecommunications sectors.
Sealable design ensures protection against environmental factors
Metal shell provides enhanced durability and mechanical strength
IP68 rating guarantees water and dust resistance for reliable performance
Keyed mating alignment prevents incorrect connections
Low halogen material meets stringent environmental standards
Panel mount type simplifies installation in tight spaces
Reverse gender contact arrangement allows for versatile application scenarios
Preloaded contacts facilitate effortless assembly and maintenance
Metal shell provides enhanced durability and mechanical strength
IP68 rating guarantees water and dust resistance for reliable performance
Keyed mating alignment prevents incorrect connections
Low halogen material meets stringent environmental standards
Panel mount type simplifies installation in tight spaces
Reverse gender contact arrangement allows for versatile application scenarios
Preloaded contacts facilitate effortless assembly and maintenance
Related links
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172071-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2172074-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271143-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271137-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket 4-2271138-2 Series
- TE Connectivity Circular Connectors Panel Mount Socket IP68, 4-2172072-2 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Socket DEUTSCH 983
- TE Connectivity Circular Connectors Panel Mount Plug 4-2172063-2 Series
